BKL 075156 Low Power Cable 5.50mm 0.50 m open ends 1pc

Image Representative of Range

BKL 075156 Low Power Cable 5.50mm 0.50 m open ends 1pc

MPN
075156
Brand
BKL
EAN-13
4011376750969
Order Code
01-5565
Country of Origin
China
View Full Product Range (22)

Discontinued


The BKL Electronic 075156 low power cable features open cable ends and a low voltage plug, measuring 0.50 metres in length. It is designed for small appliances and low power applications, making it ideal for connecting devices that require a 5.50 mm interface. With its reliable construction, this connector ensures efficient power delivery in various electronic setups.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, right angle
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot