BKL 075163 Low Power Cable 5.50mm socket 30cm open ends set

MPN
075163
Brand
BKL
EAN-13
2050006382929
Order Code
01-5570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The BKL Electronic 075163 low power cable features open cable ends and a socket measuring 5.50 mm by 2.50 mm, with a total length of 30.00 cm. It is ideal for low voltage connections in small appliances and electronic devices. This product provides a reliable and compact solution for low power applications.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 30.00cm
Colour Black & Red
Type Low power cable
Cable cross section 2 x 0.75mm²
Connector Type Socket, straight
Inside Diameter 2.50mm
Nominal Current 10A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot