BKL 075157 Low Power Cable 5.50mm x 2.50mm 1.00m open ends

Image Representative of Range

BKL 075157 Low Power Cable 5.50mm x 2.50mm 1.00m open ends

MPN
075157
Brand
BKL
EAN-13
4011376750976
Order Code
01-5566
Country of Origin
China
View Full Product Range (22)

Discontinued


Manufactured by BKL Electronic, the low power cable features open cable ends and measures 1.00 metre in length with a plug size of 5.50 mm by 2.50 mm. This low voltage connector is ideal for connecting small appliances and low power applications. Its compact design makes it suitable for use in environments where space constraints are a consideration.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot