BKL 075169 Low Power Cable 5.00 m open ends 5.50mm 2.10mm Plug

MPN
075169
Brand
BKL
EAN-13
4011376751096
Order Code
01-5576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BKL Electronic 075169 is a low power cable measuring 5.00 metres with a plug size of 5.50 mm by 2.10 mm. It features open cable ends, suitable for connecting various small appliances that require low voltage. Typical applications include powering low voltage electronic devices and equipment in household and industrial settings.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot