BKL 075165 Low Power Cable 5.50mm/2.50mm 1m

Image Representative of Range

BKL 075165 Low Power Cable 5.50mm/2.50mm 1m

MPN
075165
Brand
BKL
EAN-13
4011376751058
Order Code
01-5572
Country of Origin
China
View Full Product Range (22)

Discontinued


BKL Electronic manufactures the 075165 low power cable, featuring dimensions of 5.50 mm by 2.50 mm and a length of 1.00 metre. This low voltage connector is ideal for use with small appliances. The product is commonly utilised in applications requiring efficient power transfer at minimal power levels.
Connector 1 Low power plug
Length 1m
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.50mm

Trustpilot