BKL 075168 Low Power Cable 5.5mm Plug open ends 1m length

MPN
075168
Brand
BKL
EAN-13
4011376751089
Order Code
01-5575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The BKL Electronic 075168 is a low power cable featuring open cable ends, a 5.50 mm outer diameter, and a 2.10 mm inner diameter. It measures 1.00 metre in length, making it ideal for connecting small appliances. Manufactured by BKL Electronic, this low voltage connector is suited for various light-duty electrical applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot