BKL 075144 Low Power Cable 5.50mm Plug 0.50 m

Image Representative of Range

BKL 075144 Low Power Cable 5.50mm Plug 0.50 m

MPN
075144
Brand
BKL
EAN-13
4011376750846
Order Code
01-4998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The BKL Electronic 075144 is a low voltage plug with open cable ends, measuring 5.50 mm by 2.10 mm and 0.50 m in length. This connector is ideal for small appliances and low power applications. It features a reliable design suited for various electronic devices requiring a secure low power connection.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour Red, Black
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot