BKL 075151 Low Power Cable 5.50mm 30 cm open Cable ends

Image Representative of Range

BKL 075151 Low Power Cable 5.50mm 30 cm open Cable ends

MPN
075151
Brand
BKL
EAN-13
4011376750914
Order Code
01-5561
Country of Origin
China
View Full Product Range (22)

Discontinued


The BKL Electronic 075151 is a low voltage connector featuring open cable ends and measuring 30.00 cm in length. This 5.50 mm low power cable is ideal for connecting small appliances. It is a reliable choice for applications requiring efficient power transfer at low voltages.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, straight
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot