BKL 075145 Low Power Cable Plug open ends 5.50mm 2.10mm 1m

MPN
075145
Brand
BKL
EAN-13
4011376750853
Order Code
01-5259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The BKL Electronic 075145 is a low power cable with a 5.50 mm by 2.10 mm low voltage plug and open cable ends. This 1-metre long cable is ideal for connecting small appliances. Commonly used in low voltage applications, it provides reliable connectivity for electronic devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black & Red
Type Low power cable
Cable cross section 0.75mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot