BKL 075161 Low Power Cable 5.50mm 2.10mm 1.00m 1pc

MPN
075161
Brand
BKL
EAN-13
4011376751010
Order Code
01-5569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

BKL Electronic manufactures the 075161 low power cable, which is 1.00 m long with a 5.50 mm outer diameter and a 2.10 mm inner diameter. This cable is ideal for connecting small appliances requiring low voltage plugs. Its compact design makes it suitable for various low power electronic applications.
Connector 1 Low power socket
Length 1m
Colour Black & Red
Type Low power cable
Cable cross section 0.75mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot