BACO NS3EV48 Isolator Switch Lockable 20A 400V Red/Yellow 1 piece |
11-3855
|
|
Despatched within 4 working days - 7 in stock
|
1+ £32.52
| 1+ |
£32.52 |
| 10+ |
£30.16 |
| 100+ |
£29.45 |
Price per unit Ex VAT
|
Plug & Clip |
|
|
IP65 |
Lockable |
|
|
NS3EV48 |
|
Front panel fixed |
3 |
EPO rotary switch |
4kW |
0/I |
|
1 x 90 ° |
|
400V |
Lockable |
20A |
BACO NS4EV48 Isolator Switch Lockable 20A 400V 1x90° Red/Yellow |
11-3857
|
|
Despatched within 4 working days - 10 in stock
|
1+ £29.82
Price per unit Ex VAT
|
Plug & Clip |
|
|
IP65 |
Lockable |
|
|
NS4EV48 |
|
Front panel fixed |
4 |
EPO rotary switch |
4kW |
0/I |
|
1 x 90 ° |
|
400V |
Lockable |
20A |
BACO 165009 Isolator Switch Lockable 25A 1x90° Yellow/Red |
11-3944
|
|
Despatched within 4 working days - 8 in stock
|
1+ £36.26
Price per unit Ex VAT
|
Screws |
|
|
IP40 |
Can be locked with door interlock |
|
|
165009 |
|
DIN rail |
3 |
EPO rotary switch |
|
None |
|
1 x 90 ° |
|
|
Lockable |
25A |
BACO 165109 Isolator Switch Lockable 32A 1x90° Yellow/Red |
11-3945
|
|
Despatched within 4 working days - 2 in stock
|
1+ £34.71
| 1+ |
£34.71 |
| 10+ |
£32.84 |
| 100+ |
£32.64 |
Price per unit Ex VAT
|
Screws |
|
|
IP40 |
Can be locked with door interlock |
|
|
165109 |
|
DIN rail |
3 |
EPO rotary switch |
|
None |
|
1 x 90 ° |
|
|
Lockable |
32A |
BACO 172102 Isolator Switch 32A 1x90° Yellow/Red |
11-3948
|
|
|
1+ £30.53
Price per unit Ex VAT
|
Screws |
|
|
IP40 |
|
172102 |
|
|
|
Front panel fixed |
|
Toggle |
|
0/I |
|
1 x 90 ° |
|
|
|
32A |
BACO 172202 Isolator Switch 50A 1x90° Yellow-Red 1 piece(s) |
11-3963
|
|
|
1+ £31.79
Price per unit Ex VAT
|
Screws |
|
|
IP65 |
|
172202 |
|
|
|
Front panel fixed |
|
Toggle |
|
0/I |
|
1 x 90 ° |
|
|
|
50A |
BACO BA0172261 Isolator Switch 50A 90° Yellow/Red 1 piece |
11-3970
|
|
|
1+ £57.91
Price per unit Ex VAT
|
Screws |
96mm |
|
IP67 |
Circuit breaker |
|
150mm |
172261 |
|
Structure |
3 |
EPO rotary switch |
|
None |
|
1 x 90 ° |
|
|
|
50A |
BACO BA0172301 3-Pole Circuit Breaker Double Isolation Reversible |
11-3972
|
|
Despatched within 4 working days - 15 in stock
|
1+ £44.71
| 1+ |
£44.71 |
| 10+ |
£42.29 |
| 100+ |
£42.04 |
Price per unit Ex VAT
|
Screws |
|
|
IP40 |
Circuit breakers |
|
|
0172301 |
|
Recess-mount |
|
EPO rotary switch |
|
None |
|
1 x 90 ° |
|
|
|
63A |
BACO 172361 Isolator Switch 63A Yellow/Red 1x90° 1 piece |
11-3973
|
|
|
1+ £66.83
Price per unit Ex VAT
|
Screws |
96mm |
|
IP67 |
Circuit breaker |
|
150mm |
172361 |
|
Structure |
3 |
EPO rotary switch |
|
None |
|
1 x 90 ° |
|
|
|
63A |
BACO BA0172401 3-Pole Circuit Breaker Double Isolation Reversible Terminals |
11-3974
|
|
|
1+ £56.60
Price per unit Ex VAT
|
Screws |
|
|
IP40 |
Circuit breakers |
|
|
172401 |
|
Recess-mount |
|
EPO rotary switch |
|
None |
|
1 x 90 ° |
|
|
|
80A |
BACO BA0174001 Isolator Switch Lockable 25A 1x90° Grey 1 piece |
11-3976
|
|
Despatched within 4 working days - 4 in stock
|
1+ £29.62
Price per unit Ex VAT
|
Screws |
|
Grey |
IP65 |
Lockable |
|
|
174001 |
|
Front panel fixed |
|
Rotary switch |
|
None |
|
1 x 90 ° |
|
|
Lockable |
25A |
BACO 174002 Isolator Switch 25A Grey/Black 1x90° Adjustment |
11-3977
|
|
Despatched within 4 working days - 4 in stock
|
1+ £31.66
Price per unit Ex VAT
|
Screws |
|
|
IP65 |
|
174002 |
|
|
|
Front panel fixed |
|
Toggle |
|
0/I |
|
1 x 90 ° |
|
|
|
25A |
BACO BA0174101 Isolator Switch Lockable 32A 1x90° Grey 1 piece |
11-3978
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £32.47
Price per unit Ex VAT
|
Screws |
|
Grey |
IP65 |
Lockable |
|
|
174101 |
|
Front panel fixed |
|
Rotary switch |
|
None |
|
1 x 90 ° |
|
|
Lockable |
32A |
BACO BA0174102 Isolator Switch 32A 1x90° Grey/Black 1 piece |
11-3990
|
|
Despatched within 4 working days - 5 in stock
|
1+ £34.65
| 1+ |
£34.65 |
| 10+ |
£32.14 |
| 100+ |
£31.38 |
Price per unit Ex VAT
|
Screws |
|
|
IP65 |
|
BA174102 |
|
|
|
Front panel fixed |
|
Toggle |
|
0/I |
|
1 x 90 ° |
|
|
|
32A |
BACO BA0174202 Isolator Switch 50A 90° Grey/Black 1 piece |
11-3991
|
|
Despatched within 4 working days - 11 in stock
|
1+ £36.55
Price per unit Ex VAT
|
Screws |
|
|
IP65 |
|
BA174202 |
|
|
|
Front panel fixed |
|
Toggle |
|
0/I |
|
1 x 90 ° |
|
|
|
50A |
BACO 174205 Isolator Switch 50A Grey/Black DIN Rail Mount 1 piece |
11-3992
|
|
Despatched within 4 working days - 1 in stock
|
1+ £34.47
Price per unit Ex VAT
|
|
63mm |
|
IP40 |
Fuse circuit breakers |
|
|
174205 |
|
DIN rail |
3 |
Rotary switch |
|
None |
|
1 x 90 ° |
3 x Off/On |
|
|
50A |
BACO 174305 Isolator Switch 63A 90° Grey/Black DIN Rail Mount |
11-3993
|
|
Despatched within 4 working days - 2 in stock
|
1+ £40.22
Price per unit Ex VAT
|
|
63mm |
|
IP40 |
Fuse circuit breakers |
|
|
174305 |
|
DIN rail |
3 |
Rotary switch |
|
None |
|
1 x 90 ° |
3 x Off/On |
|
|
63A |
BACO 174461 Isolator Switch Lockable 80A 1x90° Grey |
11-3994
|
|
|
1+ £116.47
Price per unit Ex VAT
|
Screws |
96mm |
|
IP67 |
Circuit breaker |
|
150mm |
174461 |
|
Structure |
3 |
Rotary switch |
|
None |
|
1 x 90 ° |
|
|
Lockable |
80A |
BACO NDF09 Isolator Switch 16A 2x30° Grey 1 piece |
11-4165
|
|
Despatched within 4 working days - 1 in stock
|
1+ £23.09
| 1+ |
£23.09 |
| 10+ |
£21.42 |
| 100+ |
£20.92 |
Price per unit Ex VAT
|
Plug & Clip |
|
Grey |
IP65 |
Distributor installation |
|
|
NDF09 |
|
DIN rail |
|
Toggle |
|
1/0/2 |
|
2 x 30 ° |
1 x Off/On |
|
|
16A |
BACO NB01AQ1 Isolator Switch 16A 1x90° Grey/Black 1 piece |
11-4166
|
|
Despatched within 4 working days - 12 in stock
|
1+ £17.17
Price per unit Ex VAT
|
Plug & Clip |
36mm |
|
IP65 |
1 contact |
|
|
|
48mm |
Front panel fixed |
1 |
Toggle |
|
0/1 |
1 |
1 x 90 ° |
|
|
|
16A |
BACO NB02AQ1 Isolator Switch 16A 1x90° Grey/Black 1 piece |
11-4167
|
|
Despatched within 4 working days - 44 in stock
|
1+ £19.83
Price per unit Ex VAT
|
Plug & Clip |
36mm |
|
IP65 |
2 contacts |
|
|
|
48mm |
Front panel fixed |
2 |
Toggle |
|
0/1 |
|
1 x 90 ° |
|
|
|
16A |
BACONB03AQ1 Isolator Switch 16A 90° Grey/Black |
11-4168
|
|
Despatched within 4 working days - 5 in stock
|
1+ £22.93
Price per unit Ex VAT
|
Plug & Clip |
46mm |
|
IP65 |
3 contacts |
|
|
|
48mm |
Front panel fixed |
3 |
Toggle |
|
0/1 |
|
1 x 90 ° |
|
|
|
16A |