Christmas Opening Hours and Delivery Dates here
BACO 172202 Isolator Switch 50A 1x90° Yellow-Red 1 piece(s)

Image Representative of Range

BACO 172202 Isolator Switch 50A 1x90° Yellow-Red 1 piece(s)

Order Code:

11-3963

Brand: BACO MPN: BA0172202 EAN-13: 3245062221247
Qty Unit Price (Ex VAT)
1+ £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

BACO manufactures the 172202 isolator switch, which has a 50 A rating and features a 90° rotation with a yellow and red design. It is typically used to safely disconnect electrical circuits for maintenance or emergency situations. This switch is suited for industrial or commercial electrical installations.
Type Isolator switch
IP Rating IP65
Connection Screws
Functions latch
Misc Attribute 172202
Mounting Type Front panel fixed
Operation type Toggle
Print motif 0/I
Switching angle 1 x 90 °
Switching current (max.) 50A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot