Christmas Opening Hours and Delivery Dates here
BACO 172361 Isolator Switch 63A Yellow/Red 1x90° 1 piece

BACO 172361 Isolator Switch 63A Yellow/Red 1x90° 1 piece

Order Code:

11-3973

Brand: BACO MPN: BA0172361 EAN-13: 3245062221759

Discontinued


The BACO 172361 Isolator switch, manufactured by Baco, is a sturdy switch with a capacity of 63 A and a 1 x 90° rotational mechanism. This isolator switch features a distinctive yellow and red design for clear visibility and safety. Commonly used in industrial and electrical applications, it ensures easy circuit isolation and maintenance.
Type Isolator switch
Size/ Dimensions (W x H x D) 100 x 150 x 96 mm
IP Rating IP67
Connection Screws
Depth 96mm
Functions latch
Height 150mm
Misc Attribute 1 Circuit breaker
Misc Attribute 2 172361
Mounting Type Structure
Number of Pins 3
Operation type EPO rotary switch
Print motif None
Switching angle 1 x 90 °
Switching current (max.) 63A
Width 100mm

Trustpilot