Christmas Opening Hours and Delivery Dates here
BACO 172102 Isolator Switch 32A 1x90° Yellow/Red

BACO 172102 Isolator Switch 32A 1x90° Yellow/Red

Order Code:

11-3948

Brand: BACO MPN: BA0172102 EAN-13: 3245062221230

Discontinued


The BACO 172102 Isolator Switch, manufactured by BACO, is a robust and reliable device designed to handle a current of 32 A. Featuring a distinctive yellow and red colour scheme and a 1 x 90° operation, it ensures clear visibility and safety in industrial environments. This switch is typically used for securely disconnecting electrical circuits during maintenance or emergency situations.
Type Isolator switch
IP Rating IP40
Connection Screws
Functions latch
Misc Attribute 172102
Mounting Type Front panel fixed
Operation type Toggle
Print motif 0/I
Switching angle 1 x 90 °
Switching current (max.) 32A

Trustpilot