BACO 174305 Isolator Switch 63A 90° Grey/Black DIN Rail Mount

MPN
BA0174305
Brand
BACO
EAN-13
3245062221988
Order Code
11-3993
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £40.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO 174305 Isolator Switch, crafted by BACO, is a 63 A switch featuring a 1 x 90° operation with a grey and black design. It is commonly used for safely disconnecting electrical circuits and ensuring secure maintenance in industrial and commercial applications. This durable switch is suitable for various power distribution systems and ensures reliable circuit isolation.
Depth 63mm
Functions latch
IP Rating IP40
Misc Attribute 1 Fuse circuit breakers
Misc Attribute 2 174305
Mounting Type DIN rail
Number of pins 3
Operation type Rotary switch
Print motif None
Size/ Dimensions (W x D) 53.6 mm x 63 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Isolator switch
Width 53.6mm

Reviews

Be the first to submit a review

Trustpilot