BACO BA0174001 Isolator Switch Lockable 25A 1x90° Grey 1 piece

MPN
BA0174001
Brand
BACO
EAN-13
3245062221643
Order Code
11-3976
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.62
10+ £27.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BACO manufactures the BACO 174001 isolator switch, which is lockable with a 25 A rating and operates at a 90° angle. This grey switch is typically used for electrical isolation and safety in industrial or commercial environments. Its lockable feature ensures secure and reliable disconnection of electrical circuits.
Casing/button Colour Grey
Connection Screws
Functions latch
IP Rating IP65
Misc Attribute 1 Lockable
Misc Attribute 2 174001
Mounting Type Front panel fixed
Operation type Rotary switch
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot