BACO NDF09 Isolator Switch 16A 2x30° Grey 1 piece

MPN
BANDF09
Brand
BACO
EAN-13
2050001444103
Order Code
11-4165
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.09
10+ £21.42
100+ £20.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BACO NDF09 Isolator switch, manufactured by BACO, is a 16 A switch designed with a 2 x 30° operational mechanism. This grey switch is typically used for safely disconnecting electrical equipment. It is suitable for installation in various industrial and commercial applications.
Casing/button Colour Grey
Connection Plug & Clip
Functions latch
IP Rating IP65
Misc Attribute 1 Distributor installation
Misc Attribute 2 NDF09
Mounting Type DIN rail
Operation type Toggle
Print motif 1/0/2
Switch position 1 x Off/On
Switching angle 2 x 30 °
Switching current (max.) 16A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot