BACO 165109 Isolator Switch Lockable 32A 1x90° Yellow/Red

MPN
BA0165109
Brand
BACO
EAN-13
3245062221438
Order Code
11-3945
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.71
10+ £32.84
100+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BACO 165109 Isolator switch, manufactured by BACO, is a lockable device rated at 32 amperes. Its main attributes include a 1 x 90° rotational angle and a prominent yellow and red design for visibility. This switch is typically used for safely isolating electrical circuits during maintenance or repair work.
Connection Screws
Functions latch
IP Rating IP40
Misc Attribute 1 Can be locked with door interlock
Misc Attribute 2 165109
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot