BACO BA0172401 3-Pole Circuit Breaker Double Isolation Reversible Terminals

MPN
BA0172401
Brand
BACO
EAN-13
3245062221063
Order Code
11-3974
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £56.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO BA0172401 172401 3-pole circuit breaker, manufactured by BACO, is designed for efficient circuit isolation and protection. This versatile isolator switch provides reliable performance, ensuring the safety of electrical systems. It is typically used in residential, commercial, and industrial settings to prevent electrical overloads and short circuits.
Connection Screws
Functions latch
IP Rating IP40
Misc Attribute 1 Circuit breakers
Misc Attribute 2 172401
Mounting Type Recess-mount
Operation type EPO rotary switch
Print motif None
Switching angle 1 x 90 °
Switching current (max.) 80A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot