BACO BA0172261 Isolator Switch 50A 90° Yellow/Red 1 piece

Image Representative of Range

BACO BA0172261 Isolator Switch 50A 90° Yellow/Red 1 piece

MPN
BA0172261
Brand
BACO
EAN-13
3245062221742
Order Code
11-3970
Country of Origin
France
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £57.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BACO 172261 Isolator Switch, manufactured by BACO, features a 50 A capacity and a 1 x 90° operation with a yellow and red design. It is typically used for safely disconnecting electrical circuits during maintenance or emergencies. This switch is ideal for industrial and commercial applications.
Type Isolator switch
Connection Screws
Depth 96mm
Functions latch
Height 150mm
IP Rating IP67
Misc Attribute 1 Circuit breaker
Misc Attribute 2 172261
Mounting Type Structure
Number of Pins 3
Operation type EPO rotary switch
Print motif None
Size/ Dimensions (W x H x D) 100 x 150 x 96 mm
Switching angle 1 x 90 °
Switching current (max.) 50A
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot