BACO BA0174202 Isolator Switch 50A 90° Grey/Black 1 piece

MPN
BA0174202
Brand
BACO
EAN-13
3245062221902
Order Code
11-3991
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BACO BA174202 isolator switch, manufactured by BACO, is designed to handle 50 A current with a 1 x 90° rotational operation. It features a grey and black colour scheme and is typically used in electrical installations to safely disconnect circuits for maintenance. This reliable switch is essential for ensuring safety and system control in both commercial and industrial applications.
Connection Screws
Functions latch
IP Rating IP65
Misc Attribute BA174202
Mounting Type Front panel fixed
Operation type Toggle
Print motif 0/I
Switching angle 1 x 90 °
Switching current (max.) 50A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot