BACO BA0174101 Isolator Switch Lockable 32A 1x90° Grey 1 piece

MPN
BA0174101
Brand
BACO
EAN-13
3245062221650
Order Code
11-3978
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.47
10+ £30.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Baco 174101 Isolator switch, lockable and rated at 32 A, features a grey finish and a single 90° operation. Manufactured by Baco, this isolator switch is designed for secure electrical disconnection and is suited for industrial and commercial applications. Its lockable design enhances safety by preventing accidental switch activation.
Casing/button Colour Grey
Connection Screws
Functions latch
IP Rating IP65
Misc Attribute 1 Lockable
Misc Attribute 2 174101
Mounting Type Front panel fixed
Operation type Rotary switch
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot