BACO NS3EV48 Isolator Switch Lockable 20A 400V Red/Yellow 1 piece

MPN
100982
Brand
BACO
EAN-13
3245061009822
Order Code
11-3855
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.52
10+ £30.16
100+ £29.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BACO NS3EV48 isolator switch is a lockable component designed for safety applications, capable of handling up to 20 A at 400 V. It features a 90° red and yellow switch for clear operational visibility and security. This isolator is typically used in electrical circuits where maintenance or emergency shutdowns are necessary.
IP Rating IP65
Type Isolator switch
Connection Plug & Clip
Functions latch
Misc Attribute 1 Lockable
Misc Attribute 2 NS3EV48
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 4kW
Print motif 0/I
Switch Rating 400V
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A

Reviews

Be the first to submit a review

Trustpilot