BACO BA0174102 Isolator Switch 32A 1x90° Grey/Black 1 piece

MPN
BA0174102
Brand
BACO
EAN-13
3245062221896
Order Code
11-3990
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.65
10+ £32.14
100+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BACO BA174102 isolator switch is a 32 A power device featuring a 1 x 90° operational mechanism and comes in grey and black. Manufactured by BACO, this switch is designed for safety and reliable electrical disconnection. It is typically used in industrial and commercial settings to securely isolate electrical circuits.
Connection Screws
Functions latch
IP Rating IP65
Misc Attribute BA174102
Mounting Type Front panel fixed
Operation type Toggle
Print motif 0/I
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot