BACO NB02AQ1 Isolator Switch 16A 1x90° Grey/Black 1 piece

Image Representative of Range

BACO NB02AQ1 Isolator Switch 16A 1x90° Grey/Black 1 piece

MPN
NB02AQ1
Brand
BACO
EAN-13
2050001444783
Order Code
11-4167
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.83
10+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The BACO NB02AQ1 is a robust isolator switch designed by BACO, featuring a 16 A capacity and a 90° operation angle. It has a grey and black colour scheme that enhances its visibility and usability. Typically used in electrical systems, this isolator switch ensures safe disconnection and maintenance.
Connection Plug & Clip
Depth 36mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 2 contacts
Mounting Type Front panel fixed
Number of pins 2
Operation type Toggle
Print motif 0/1
Size/ Dimensions (L x W) 48 mm x 48 mm
Switching angle 1 x 90 °
Switching current (max.) 16A
Type Isolator switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot