BACO 174205 Isolator Switch 50A Grey/Black DIN Rail Mount 1 piece

MPN
BA0174205
Brand
BACO
EAN-13
3245062221971
Order Code
11-3992
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.47
10+ £31.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BACO 174205 Isolator Switch is a robust electrical component manufactured by BACO, featuring a 50 A rating and a 1 x 90 ° operation angle. Its grey and black design is ideal for industrial settings requiring reliable power disconnection. Typically used in circuit isolation and safety applications, this switch ensures secure handling during maintenance or emergency shutdowns.
Depth 63mm
Functions latch
IP Rating IP40
Misc Attribute 1 Fuse circuit breakers
Misc Attribute 2 174205
Mounting Type DIN rail
Number of pins 3
Operation type Rotary switch
Print motif None
Size/ Dimensions (W x D) 53.6 mm x 63 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 50A
Type Isolator switch
Width 53.6mm

Reviews

Be the first to submit a review

Trustpilot