BACO BA0172301 3-Pole Circuit Breaker Double Isolation Reversible

MPN
BA0172301
Brand
BACO
EAN-13
3245062221056
Order Code
11-3972
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £44.71
10+ £42.29
100+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BACO BA0172301 3-pole circuit breaker, manufactured by Baco, is designed for enhanced safety as an isolator switch. This compact switch can handle high electrical loads, making it suitable for both commercial and industrial applications. Its robust construction ensures reliable performance in protecting electrical circuits and reducing downtime.
Connection Screws
Functions latch
IP Rating IP40
Misc Attribute 1 Circuit breakers
Misc Attribute 2 0172301
Mounting Type Recess-mount
Operation type EPO rotary switch
Print motif None
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot