BACO NS4EV48 Isolator Switch Lockable 20A 400V 1x90° Red/Yellow

MPN
200501
Brand
BACO
EAN-13
2050001688118
Order Code
11-3857
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.82
10+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Baco NS4EV48 is a lockable isolator switch designed for safety and control applications. Rated at 20 A and 400 V, it features a 90-degree toggle with a red and yellow colour scheme for clear visibility. This switch is commonly used in industrial settings to securely disconnect electrical circuits for maintenance purposes.
Connection Plug & Clip
Functions latch
IP Rating IP65
Misc Attribute 1 Lockable
Misc Attribute 2 NS4EV48
Mounting Type Front panel fixed
Number of pins 4
Operation type EPO rotary switch
Power Rating 4kW
Print motif 0/I
Switch Rating 400V
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot