Christmas Opening Hours and Delivery Dates here
BACO 174461 Isolator Switch Lockable 80A 1x90° Grey

Image Representative of Range

BACO 174461 Isolator Switch Lockable 80A 1x90° Grey

Order Code:

11-3994

Brand: BACO MPN: BA0174461 EAN-13: 2050001761361
Qty Unit Price (Ex VAT)
1+ £116.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BACO isolator switch, model 174461, is a lockable device rated at 80 A with a 1 x 90° operation. Manufactured by BACO, its grey colour ensures a neutral design suitable for various environments. Typical applications include safely disconnecting electrical circuits in industrial settings.
Type Isolator switch
Size/ Dimensions (W x H x D) 100 x 150 x 96 mm
IP Rating IP67
Connection Screws
Depth 96mm
Functions latch
Height 150mm
Misc Attribute 1 Circuit breaker
Misc Attribute 2 174461
Mounting Type Structure
Number of Pins 3
Operation type Rotary switch
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 80A
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot