BACO 165009 Isolator Switch Lockable 25A 1x90° Yellow/Red

Image Representative of Range

BACO 165009 Isolator Switch Lockable 25A 1x90° Yellow/Red

MPN
BA0165009
Brand
BACO
EAN-13
3245062221421
Order Code
11-3944
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BACO 165009 isolator switch is lockable and rated at 25 A, featuring a 90° turn with a yellow and red design. Manufactured by BACO, it ensures safety and easy disconnection of electrical circuits. Typical applications include controlling power supply in industrial settings or machinery for maintenance and safety purposes.
Connection Screws
Functions latch
IP Rating IP40
Misc Attribute 1 Can be locked with door interlock
Misc Attribute 2 165009
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot