BACONB03AQ1 Isolator Switch 16A 90° Grey/Black

MPN
NB03AQ1
Brand
BACO
EAN-13
3245062274021
Order Code
11-4168
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.93
10+ £21.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BACO NB03AQ1 is an isolator switch rated at 16 A with a 90° single position turn, available in grey and black. This switch is typically used for disconnection and isolation in electrical circuits to ensure safety during maintenance. As a precise and reliable component, it is suitable for various industrial and commercial applications.
Connection Plug & Clip
Depth 46mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 3 contacts
Mounting Type Front panel fixed
Number of pins 3
Operation type Toggle
Print motif 0/1
Size/ Dimensions (L x W) 48 mm x 48 mm
Switching angle 1 x 90 °
Switching current (max.) 16A
Type Isolator switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot