BACO 174002 Isolator Switch 25A Grey/Black 1x90° Adjustment

MPN
BA0174002
Brand
BACO
EAN-13
3245062221889
Order Code
11-3977
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by BACO, the BACO 174002 Isolator switch is a 25 A device designed for electrical circuit isolation. It features a 90-degree operation with a grey and black colour scheme. Typically used in industrial and commercial settings, this isolator switch ensures safe maintenance and repairs by disconnecting electrical power.
Connection Screws
Functions latch
IP Rating IP65
Misc Attribute 174002
Mounting Type Front panel fixed
Operation type Toggle
Print motif 0/I
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot