BACO NB01AQ1 Isolator Switch 16A 1x90° Grey/Black 1 piece

Image Representative of Range

BACO NB01AQ1 Isolator Switch 16A 1x90° Grey/Black 1 piece

MPN
NB01AQ1
Brand
BACO
EAN-13
3245062274007
Order Code
11-4166
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BACO NB01AQ1 is an isolator switch designed for 16 A operation with a 90-degree switching angle. Featuring a grey and black design, this switch is typically used in electrical isolation for safety and maintenance applications. BACO, the manufacturer, ensures it is suitable for various industrial and commercial environments.
Connection Plug & Clip
Depth 36mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 1 contact
Mounting Type Front panel fixed
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 0/1
Size/ Dimensions (L x W) 48 mm x 48 mm
Switching angle 1 x 90 °
Switching current (max.) 16A
Type Isolator switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot