Weidmuller Cable, Wire & Cable Assemblies-Sensors & Actuator Cables Cable 650544

Weidmuller Brand: Weidmuller
Weidmüller manufactures various cables and connectors designed for digital signals, featuring robust and high-quality construction.
Description Image Product Buy Pricing (Ex VAT) Colour Length Basic material Available until Anti-kink sleeve Cable Access Time Amplifier Type Abrasion resistance Cable Length Acceleration Clearance, min. Bus Directional Bending cycles Cable construction Cable Type Colour chart (similar) Capacity wire / shield Capacity wire / wires Arrangement of wire cores
Weidműller 2826910000 SAI Cable 12 Poles Shrouded Female Connector
Weidműller 2826910000 SAI Cable 12 Poles Shrouded Female Connector
Standard range
Order code: 14-7042
MPN: 2826910000

Order in multiples of 20


Despatched within 5 working days - 90 in stock
20+ £15.87
Price per unit Ex VAT
Grey None 100mm 0.4mm Other RAL 7035
Weidműller 8235410000 Cable Digital Signals High-Quality Reliable
Weidműller 8235410000 Cable Digital Signals High-Quality Reliable
Standard range
Order code: 14-7998
MPN: 8235410000

Order in multiples of 15


Despatched within 5 working days - 611 in stock
15+ £26.97
Price per unit Ex VAT
Grey PVC Cable LiYY 3.5 m
Weidműller 7789618030 Cable Digital Signals Robust Durable PVC Insulation
Weidműller 7789618030 Cable Digital Signals Robust Durable PVC Insulation
Standard range
Order code: 14-8001
MPN: 7789618030

Order in multiples of 2


Despatched within 5 working days - 7 in stock
2+ £207.73
Price per unit Ex VAT
Grey 3 PVC Cable LiYY 6.5ns 3 m Unidirectional 300 pF/m 300 pF/m
Weidműller 7789880050 Cable Digital Signals High-Quality Performance
Weidműller 7789880050 Cable Digital Signals High-Quality Performance
Standard range
Order code: 14-8002
MPN: 7789880050

Order in multiples of 3


Despatched within 5 working days - 7 in stock
3+ £69.46
Price per unit Ex VAT
Grey PVC Cable LiYCY 5 m 300 pF/m 300 pF/m
Weidműller 1512640050 Cable Digital Signals Durable Reliable Quality
Weidműller 1512640050 Cable Digital Signals Durable Reliable Quality
Standard range
Order code: 14-8004
MPN: 1512640050

Order in multiples of 2


Despatched within 5 working days - 6 in stock
2+ £102.31
Price per unit Ex VAT
Grey 5 PVC Cable LiYY 5 m 300 pF/m
Weidműller 1512640035 Cable For Digital Signals High-Performance Quality
Weidműller 1512640035 Cable For Digital Signals High-Performance Quality
Standard range
Order code: 14-8005
MPN: 1512640035

Order in multiples of 2


Despatched within 5 working days - 5 in stock
2+ £167.12
Price per unit Ex VAT
Grey 3.5 PVC Cable LiYY 3.5 m 300 pF/m
Weidműller 7789228050 Cable Analogue Signals Flexible Durable Design
Weidműller 7789228050 Cable Analogue Signals Flexible Durable Design
Standard range
Order code: 14-8009
MPN: 7789228050

Order in multiples of 4


Despatched within 5 working days - 4 in stock
4+ £90.75
Price per unit Ex VAT
Grey 5 PVC Cable LiYCY GENERAL PURPOSE 5 m 300 pF/m 300 pF/m
Weidműller 1512640030 Cable Digital Signals High-Performance Reliability
Weidműller 1512640030 Cable Digital Signals High-Performance Reliability
Standard range
Order code: 14-8010
MPN: 1512640030

Order in multiples of 3


Despatched within 5 working days - 4 in stock
3+ £113.31
Price per unit Ex VAT
Grey 3 PVC Cable LiYY 3 m 300 pF/m
Weidműller 7789607020 Cable Analogue Signals for Accurate Data Transmission
Weidműller 7789607020 Cable Analogue Signals for Accurate Data Transmission
Standard range
Order code: 14-8015
MPN: 7789607020

Order in multiples of 3


Despatched within 5 working days - 3 in stock
3+ £96.84
Price per unit Ex VAT
Grey 2 PVC Cable LiYCY 2 m 300 pF/m 300 pF/m
Weidműller 1350500020 Cable Analogue Signals Reliable Data Transmission
Weidműller 1350500020 Cable Analogue Signals Reliable Data Transmission
Standard range
Order code: 14-8018
MPN: 1350500020

Order in multiples of 10


Despatched within 5 working days - 276 in stock
10+ £30.38
Price per unit Ex VAT
Grey 2 PVC Cable LiYCY 2 m 300 pF/m 300 pF/m
Weidműller 8235360000 Cable Digital Signals Durable High-Quality Design
Weidműller 8235360000 Cable Digital Signals Durable High-Quality Design
Standard range
Order code: 14-8019
MPN: 8235360000

Order in multiples of 10


Despatched within 5 working days - 18 in stock
10+ £31.62
Price per unit Ex VAT
Grey PVC Cable LiYY 1 m
Weidműller 1462150020 Cable For Analogue Signals Reliable Connection
Weidműller 1462150020 Cable For Analogue Signals Reliable Connection
Standard range
Order code: 14-8021
MPN: 1462150020

Order in multiples of 2


Despatched within 5 working days - 2 in stock
2+ £192.87
Price per unit Ex VAT
Grey 2 PVC Cable LiYCY 2 m 300 pF/m 300 pF/m
Weidműller 8235440000 Digital Signals Cable Reliable High-Quality Design
Weidműller 8235440000 Digital Signals Cable Reliable High-Quality Design
Standard range
Order code: 14-8022
MPN: 8235440000

Order in multiples of 5


Despatched within 5 working days - 16 in stock
5+ £24.12
Price per unit Ex VAT
Grey PVC Cable LiYY 5 m
Weidműller 7789828500 Cable Digital Signals High-Performance Quality
Weidműller 7789828500 Cable Digital Signals High-Performance Quality
Standard range
Order code: 14-8028
MPN: 7789828500

Despatched within 5 working days - 17 in stock
1+ £257.55
Price per unit Ex VAT
Grey 50 PVC Cable LiYCY 50 m 300 pF/m 300 pF/m
Weidműller 7789884100 Cable Digital Signals for Precise Connections
Weidműller 7789884100 Cable Digital Signals for Precise Connections
Standard range
Order code: 14-8030
MPN: 7789884100

Order in multiples of 2


Despatched within 5 working days - 16 in stock
2+ £104.88
Price per unit Ex VAT
Grey PVC 2014-05-20T00:00:00+02:00 Cable LiYCY 10 m 300 pF/m 300 pF/m
Weidműller 1466240020 Analogue Signals Cable High-Quality Performance
Weidműller 1466240020 Analogue Signals Cable High-Quality Performance
Standard range
Order code: 14-8031
MPN: 1466240020

Order in multiples of 2


Despatched within 5 working days - 9 in stock
2+ £204.68
Price per unit Ex VAT
Grey PVC Cable LiYCY 2 m 300 pF/m 300 pF/m
Weidműller 2717780015 Cable Single-Core PVC Insulated Flexible 1.5mm² Red
Weidműller 2717780015 Cable Single-Core PVC Insulated Flexible 1.5mm² Red
Standard range
Order code: 15-3167
MPN: 2717780015

Order in multiples of 5


Despatched within 5 working days - 35 in stock
5+ £33.75
Price per unit Ex VAT
1.5 m None 2 Mio 2x2 SF/UTP
Weidműller 2706200030 Cable HighFlexibility UVResistant 4mm Grey
Weidműller 2706200030 Cable HighFlexibility UVResistant 4mm Grey
Standard range
Order code: 15-3173
MPN: 2706200030

Order in multiples of 5


Despatched within 5 working days - 23 in stock
5+ £34.92
Price per unit Ex VAT
Grey 3 None very good 4 m/s² 3 Mio 1x4 SF/UTP Star-quad
Weidműller 2717780050 Cable Shielded 50m Length Durable Insulation
Weidműller 2717780050 Cable Shielded 50m Length Durable Insulation
Standard range
Order code: 15-3176
MPN: 2717780050

Order in multiples of 4


Despatched within 5 working days - 4 in stock
4+ £50.19
Price per unit Ex VAT
5 m None 2 Mio 2x2 SF/UTP
Weidműller 2706200050 Cable 1m Black Flexible High Quality
Weidműller 2706200050 Cable 1m Black Flexible High Quality
Standard range
Order code: 15-3178
MPN: 2706200050

Order in multiples of 5


Despatched within 5 working days - 8 in stock
5+ £39.28
Price per unit Ex VAT
Black 5 None very good 4 m/s² 3 Mio 1x4 SF/UTP Star-quad
Weidműller 1449470030 Cable 3m PVC 2x1.5mm² Orange 300V
Weidműller 1449470030 Cable 3m PVC 2x1.5mm² Orange 300V
Standard range
Order code: 15-3182
MPN: 1449470030

Order in multiples of 5


Despatched within 5 working days - 17 in stock
5+ £40.20
Price per unit Ex VAT
Orange 3 None 4x2 S/FTP

Trustpilot