Weidműller 7789884100 Cable Digital Signals for Precise Connections

MPN
7789884100
Brand
Weidmuller
Order Code
14-8030
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £104.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 16 in stock

Weidmüllers 7789884100 cable is designed for precise digital signal transmission, offering reliable connections in various industrial applications. The cable is well-suited for high-frequency data transfer and is commonly used in automation systems and process control environments. Engineers can expect robust performance, even in challenging conditions, ensuring system accuracy and efficiency.
Colour Grey
Type Cable
Available until 2014-05-20T00:00:00+02:00
Basic material PVC
Cable Cable LiYCY
Cable Length 10 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side 2 x BLC 5.08/16/180BR
Delivery status Discontinued
GTIN (EAN) 4032248144273
High voltage test 1 KV/1s
Interface connector 2 x BLC 5.08/16/180BR
Net weight 2028g
Number of poles, min. 36-pole
Operating Temperature -10...50
Operating Voltage = 250 V DC = 250 V AC
Outer diameter 11,85 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot