Weidműller 1350500020 Cable Analogue Signals Reliable Data Transmission

MPN
1350500020
Brand
Weidmuller
Order Code
14-8018
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £30.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 276 in stock

Weidmüller manufactures the 1350500020 cable designed for analogue signals, ensuring reliable data transmission. This cable provides high-quality electrical performance, suitable for industrial settings. Typical applications include use in automation systems and communication networks.
Colour Grey
Length 2
Type Cable
Basic material PVC
Cable Cable LiYCY
Cable Length 2 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side H0.25/10 (FERRULES
Function PLC - other devices
GTIN (EAN) 4032248177349
Interface connector SUB-D FEMALE 37P
Net weight 821.32g
Number of Poles 37
Number of poles, min. 37-pole
Operating Temperature -10...50
Operating Voltage = 60 V DC = 25 V AC
Outer diameter 12.2 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Cable end sleeve
Type of electrical connection, field-sided Other
Version Pre-assembled cable, PAC, Cable LiYCY, 12.2 ± 1
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot