Weidműller 8235410000 Cable Digital Signals High-Quality Reliable

MPN
8235410000
Brand
Weidmuller
Order Code
14-7998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
15+ £26.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 611 in stock

Weidmuller 8235410000 is a high-quality, reliable cable designed for digital signals. Its robust construction ensures dependable signal transmission in industrial automation settings. Ideal for engineers, it is commonly utilised in complex control systems requiring precision and durability.
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 3.5 m
Connector PLC side FLAT CABLE CONECTOR
Delivery status Discontinued
GTIN (EAN) 4008190264635
Interface connector FLAT CABLE CONECTOR
Net weight 211g
Number of poles, min. 10-pole
Permissible current strength per path, 1 A
Rated voltage < 50 V AC, = 50 V DC
REACH SVHC No SVHC above 0.1 wt%
Resistance 55 mO/m
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature -10...70°C
Suitable For Digital signals
Total current, max. 3 A
Version Pre-assembled cable, FBK, FLAT CABLE CONEC-
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot