Weidműller 8235360000 Cable Digital Signals Durable High-Quality Design

MPN
8235360000
Brand
Weidmuller
Order Code
14-8019
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £31.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 18 in stock

Weidmüller 8235360000 cable features a durable, high-quality design suitable for digital signal transmission. It is typically used in industrial environments where reliable data communication is critical. Ideal for applications such as automation systems and complex electronic setups, it ensures signal integrity.
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 1 m
Connector PLC side FLAT CABLE CONECTOR
Delivery status Discontinued
GTIN (EAN) 4008190264581
Interface connector FLAT CABLE CONECTOR
Net weight 68g
Number of poles, min. 10-pole
Permissible current strength per path, 1 A
Rated voltage < 50 V AC, = 50 V DC
REACH SVHC No SVHC above 0.1 wt%
Resistance 55 mO/m
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature -10...70°C
Suitable For Digital signals
Total current, max. 3 A
Version Pre-assembled cable, FBK, FLAT CABLE CONEC-
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot