Weidműller 7789880050 Cable Digital Signals High-Quality Performance

MPN
7789880050
Brand
Weidmuller
Order Code
14-8002
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £69.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 7 in stock

Weidmüllers 7789880050 cable is designed for high-quality digital signal transmission with excellent performance. Engineered for reliability, it is commonly utilised in industrial automation and control systems. Suitable for environments requiring robust and efficient signal integrity, it ensures optimal performance even under demanding conditions.
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYCY
Cable Length 5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side 2 x BLC 5.08/16/180BR
Delivery status Discontinued
GTIN (EAN) 4032248132003
High voltage test 1 KV/1s
Interface connector 2 x BLC 5.08/16/180BR
Net weight 983g
Number of poles, min. 32-pole
Operating Temperature -10...50
Operating Voltage = 250 V DC = 250 V AC
Outer diameter 11,85 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot