Weidműller 1462150020 Cable For Analogue Signals Reliable Connection

MPN
1462150020
Brand
Weidmuller
Order Code
14-8021
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £192.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller produces the 1462150020 cable designed for analogue signal connections, ensuring high reliability and consistent performance. This cable features robust construction and reliable connectivity for efficient signal transmission in industrial environments. It is typically used in settings requiring dependable analogue signal interfacing, such as process control and automation applications.
Colour Grey
Length 2
Type Cable
Basic material PVC
Cable Cable LiYCY
Cable Length 2 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S71500
Function PLC - other devices
GTIN (EAN) 4032248271290
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 15P
Net weight 315g
Number of Poles 15
Number of poles, min. 15-pole
Operating Temperature -10...50
Outer diameter 8.7 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Other
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot