Weidműller 2706200030 Cable HighFlexibility UVResistant 4mm Grey

MPN
2706200030
Brand
Weidmuller
Order Code
15-3173
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £34.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 23 in stock

Weidmüller 2706200030 is a high-flexibility, UV-resistant cable with a 4 mm diameter and grey insulation, designed for demanding environments. Its robust construction ensures it withstands harsh weather conditions, making it ideal for outdoor installations. Engineers typically utilise this cable in renewable energy systems and industrial automation where durability is essential.
Colour Grey
Length 3
Type Cable
Abrasion resistance very good
Acceleration 4 m/s²
Anti-kink sleeve None
Arrangement of wire cores Star-quad
Bending cycles 3 Mio
Cable construction 1x4
Cable Type SF/UTP
Capacity at 1 kHz 52 nF/km
Category 5
Characteristic impedance 100 ± 15 O at 1–100
Colour anti-kink sleeve Black
Colour outer sheath Green
Colour sequence or wires - wire pairs white, yellow, blue, orange
Complete shielding Aluminium foil, Shielding
Connector standard IEC 61076-2-114
Cross-section 4*AWG 22/7 - 0.32mm²
Delay skew 40 ns/100m
Diameter of inner sheathing 3.9mm
Filler As central element
Fire propagation No
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118742923
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 true
Halogen free according to EN IEC 60754-3 false
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 1.5mm
Length (inches) 118.1102 inch
Loop resistance 120 O/km
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 7.5 x cable diameter
Net weight 195.9g
Number of wires 4
NVP value 66
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...70°C
Operating voltage (UL rating) 600 V
Operating voltage, UL 600 V
Overlap of shielding braid 85 %
Pin assignment Other
Plug left M8, D-coded, IP67, male
Plug right M8, D-coded, IP67, male
Pulling force = 150 N
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance differential 3 %
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.3mm
Sheathing colour green (RAL 6018)
Sheathing material thickness 0.9mm
Shielding SF/UTP
Shielding braid thickness 0.13mm
Signal propagation time 5.3 ns/m
Silicone-free Yes
Speed 180 m/min
Standard designations 2YH(ST)C11Y
Standard, insulating material DIN EN 50290-2-23 (VDE
Standard, shielding material DIN EN 13602 Cu-ETP-
Standard, wire material DIN EN 13602 Cu-ETP-A
Storage temperature -50 °C...70°C
Strands 7
Test voltage: wire-wire-shield 2000 Veff, 50 Hz, 1 min
Transfer impedance 20 mO/m at 10 MHz
Type of connector connection 1 Other
Type of connector connection 2 Other
UV-resistant Yes
Version Dragline cable, PROFINET, M8 D-code - IP67
Wire core insulation thickness 0.38mm
Wire material Stranded tin-plated copper

Reviews

Be the first to submit a review

Trustpilot