Weidműller 1512640030 Cable Digital Signals High-Performance Reliability

MPN
1512640030
Brand
Weidmuller
Order Code
14-8010
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £113.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 4 in stock

Weidmüller offers the 1512640030 cable, designed for high-performance and reliable transmission of digital signals. The product features durability and precision, ideal for demanding industrial environments. Typical applications include automation systems, control panels, and telecommunications infrastructure.
Colour Grey
Length 3
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 3 m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S7300
Function PLC - other devices
GTIN (EAN) 4032248398843
High voltage test 1 KV/1s
Interface connector 4xHE10 10P
Net weight 532g
Number of Poles 10
Number of poles, min. 10-pole
Operating Temperature -10...50°C
Outer diameter 5.4 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC Lead 7439-92-1
Resistance = 150 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Cable end sleeve
Version Pre-assembled cable, PAC, Cable LiYY, 5.4 ± 1mm
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot