Weidműller 1466240020 Analogue Signals Cable High-Quality Performance

MPN
1466240020
Brand
Weidmuller
Order Code
14-8031
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £204.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 9 in stock

Weidmüllers 1466240020 analogue signals cable ensures high-quality performance with its robust design and reliable connectivity. The cable is ideal for precise data transmission in industrial automation applications. Engineers can take advantage of its durability and efficiency.
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYCY
Cable Length 2 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S71500
GTIN (EAN) 4032248188505
High voltage test 1 KV/1s
Interface connector H0.25/10 (FERRULES
Net weight 711g
Number of poles, min. 40-pole
Operating Temperature -10...50
Outer diameter 12.4 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC Lead 7439-92-1
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Analogue signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot