Weidműller 1512640050 Cable Digital Signals Durable Reliable Quality

MPN
1512640050
Brand
Weidmuller
Order Code
14-8004
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £102.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

Weidmüller produces the 1512640050 cable designed for transmitting digital signals with durability and reliability. The product ensures high-quality signal integrity suitable for industrial automation applications. It is typically used in environments where robust and dependable connections are required, such as manufacturing facilities.
Colour Grey
Length 5
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 5 m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S7300
Function PLC - other devices
GTIN (EAN) 4099986589933
High voltage test 1 KV/1s
Interface connector 4xHE10 10P
Net weight 862g
Number of Poles 10
Number of poles, min. 10-pole
Operating Temperature -10...50°C
Outer diameter 5.4 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC Lead 7439-92-1
Resistance = 150 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Cable end sleeve
Version Pre-assembled cable, PAC, Cable LiYY, 5.4 ± 1mm
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot