Weidműller 8235440000 Digital Signals Cable Reliable High-Quality Design

MPN
8235440000
Brand
Weidmuller
Order Code
14-8022
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £24.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 16 in stock

Weidmüller 8235440000 cable is engineered for reliable digital signal transmission with a focus on high-quality design. It is suitable for use in industrial automation applications. The product ensures stable connectivity, meeting stringent application requirements.
Colour Grey
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 5 m
Connector PLC side FLAT CABLE CONECTOR
Delivery status Discontinued
GTIN (EAN) 4008190264666
Interface connector FLAT CABLE CONECTOR
Net weight 310g
Number of poles, min. 10-pole
Permissible current strength per path, 1 A
Rated voltage < 50 V AC, = 50 V DC
REACH SVHC No SVHC above 0.1 wt%
Resistance 55 mO/m
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature -10...70°C
Suitable For Digital signals
Total current, max. 3 A
Version Pre-assembled cable, FBK, FLAT CABLE CONEC-
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot