Weidműller 7789607020 Cable Analogue Signals for Accurate Data Transmission

MPN
7789607020
Brand
Weidmuller
Order Code
14-8015
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £96.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüllers 7789607020 cable is designed for analogue signal transmission with high accuracy. The cable ensures reliable data transmission suitable for industrial environments. It is commonly used in process automation and control systems.
Colour Grey
Length 2
Type Cable
Basic material PVC
Cable Cable LiYCY
Cable Length 2 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S7300
Function PLC - other devices
GTIN (EAN) 4032248251605
High voltage test 1 KV/1s
Interface connector H0.25/10 (FERRULES
Material PVC
Net weight 375g
Number of Poles 25
Number of poles, min. 25-pole
Operating Temperature -10...50
Outer diameter 10.15 ± 1mm
Package Quantity 1
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
ROHS Conform
RoHS Compliance Status Compliant
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Cable end sleeve
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot