Weidműller 1449470030 Cable 3m PVC 2x1.5mm² Orange 300V

MPN
1449470030
Brand
Weidmuller
Order Code
15-3182
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £40.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 17 in stock

Weidmüller produces the 1449470030 cable, a 3-metre long, orange, PVC-coated cable with two 1.5mm² conductors, rated for 300 volts. Its robust design makes it suitable for various electrical installations, including industrial and commercial environments. The cables durable materials ensure reliable performance and longevity in demanding applications.
Colour Orange
Length 3
Type Cable
Anti-kink sleeve None
Cable construction 4x2
Cable Type S/FTP
Category 6A (IEC)
Colour anti-kink sleeve Black
Colour outer sheath Green
Colour sequence or wires - wire pairs white/blue - blue, white/
Cross-section 4*2*AWG 23/7
Degree of protection (IP) IP67
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118264173
Halogen Yes
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Installation temperature -40 °C...80°C
Insulation cross-section 1.58mm
Length (inches) 118.1102 inch
Material connector housing, connection 1 Plastic
Material sheath PVC
Min. bending radius, once only 4 x cable diameter
Min. bending radius, repetitive 8 x cable diameter
Net weight 250.8g
Operating Temperature -40 °C...80°C
Pin assignment Other
Plug left M12, X-coded, IP67, male
Plug right free conductor end
Pulling force = 150 N
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 8.8mm
Sheathing colour green (RAL 6018)
Shielding S/FTP
Standard, assembly UL-Style 2461
Storage temperature -40 °C...80°C
Test voltage: wire-wire-shield 800 Veff, 50 Hz, 1 min
Transmission rate 10 Gbit/s
Type of connector connection 1 M12
Version Connecting line, M12 X-type IP 67 straight male,

Reviews

Be the first to submit a review

Trustpilot