Weidműller 2826910000 SAI Cable 12 Poles Shrouded Female Connector

MPN
2826910000
Brand
Weidmuller
Order Code
14-7042
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 90 in stock

Weidmüller offers the 2826910000 SAI cable, featuring a 12-pole shrouded female connector designed for industrial automation. This robust connector ensures reliable signal transmission and protection against environmental factors. Typical applications include use in complex machinery and automation equipment where secure and efficient connectivity is essential.
Colour Grey
Type Cable
Anti-kink sleeve None
Cable Length 100mm
Cable Type Other
Clearance, min. 0.4mm
Colour chart (similar) RAL 7035
Colour outer sheath Grey
Conductor outlet direction 90°/270°
Contact Base Material Copper alloy
Contact Material Cu-alloy
Contact surface Ni/Au
Creepage distance, min. 0.4mm
Degree of protection (IP) IP20
Flame retardant No
GTIN (EAN) 4064675363514
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulating material LCP
Insulation Resistance = 20 MO
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Layer structure of plug contact = 2 µm Ni / = 0.4 µm
Maximum Operating Temperature 125°C
min. max.
Minimum Operating Temperature -40°C
Moisture Level (MSL) 1
Net weight 3.37g
Number of Poles 12
Number of Rows 2
Oil resistant according to EN IEC 60811-404 false
Packaging Box
Pin assignment Other
Pin series quantity 2
pitch and offer maximum flexibility due to different Product data
Pitch in inches (P) 0.050 "
Pitch in mm (P) 1.27mm
Plugging cycles 500
Plugging force/pole, max. 0.6 N
Product family OMNIMATE Signal - Board-
Protection degree IP20
Pulling force/pole, max. 0.6 N
Qty. 10 items
Rated current, min. number of poles 1.9 A
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Suitable for cable guide chain false
to-Board connection (IDC)
Type of connection Insulation displacement
UL 94 flammability rating V-0
Version PCB plug-in connector, female plug, Pitch inmm
Volume resistance <25 mO
VPE height 24.00mm
VPE length 127.00mm
VPE width 89.00mm
Wire connection cross section AWG, AWG 30/1, 30/7
Wire connection method IDC terminal

Reviews

Be the first to submit a review

Trustpilot