Weidműller 1512640035 Cable For Digital Signals High-Performance Quality

MPN
1512640035
Brand
Weidmuller
Order Code
14-8005
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £167.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller manufactures the 1512640035 cable for digital signals, known for high-performance quality and reliable data transmission. This cable is suited for applications requiring robust signal integrity and is commonly used in industrial automation and control systems. It is designed to ensure efficiency and stability in digital communication environments.
Colour Grey
Length 3.5
Type Cable
Basic material PVC
Cable Cable LiYY
Cable Length 3.5 m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S7300
Function PLC - other devices
GTIN (EAN) 4099986589926
High voltage test 1 KV/1s
Interface connector 4xHE10 10P
Net weight 615g
Number of Poles 10
Number of poles, min. 10-pole
Operating Temperature -10...50°C
Outer diameter 5.4 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC Lead 7439-92-1
Resistance = 150 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Cable end sleeve
Version Pre-assembled cable, PAC, Cable LiYY, 5.4 ± 1mm
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot