Weidműller 2717780050 Cable Shielded 50m Length Durable Insulation

MPN
2717780050
Brand
Weidmuller
Order Code
15-3176
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
4+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 4 in stock

Weidmüller offers a 50-metre long shielded cable with durable insulation, suitable for various industrial applications. The cable provides reliable performance in environments requiring electromagnetic interference protection. It is commonly used in data transmission, automation systems, and machinery installations.
Length 5 m
Type Cable
Anti-kink sleeve None
Bending cycles 2 Mio
Cable construction 2x2
Cable Type SF/UTP
Category 5E
Colour anti-kink sleeve Black
Colour coding white, yellow, blue, orange
Colour outer sheath Black
Degree of protection (IP) IP67
GTIN (EAN) 4050118780307
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation Polyolefin
Length (inches) 196.8504 inch
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Net weight 319g
Number of Poles 4
Number of wires 4
Oil resistant according to EN IEC 60811-404 true
Pin assignment Other
Plug left M8, P-coded, IP67, male
Plug right M8, P-coded, IP67, male
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame Yes
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath material PUR
Sheathing colour black
Shielded Yes
Storage temperature Operating temperature
Suitable for cable carriers No
Suitable for cable guide chain false
Temperature range, moving -30...70°C
Temperature range, stationary -40...80°C
Test voltage: wire-wire-shield 1 kV DC, 1 min, 1000 Veff,
Type of connector connection 1 Other
Type of connector connection 2 Other
Version Dragline cable, M8 P-code - IP67 straight pin, M8

Reviews

Be the first to submit a review

Trustpilot